



AC-51519-15 | |
|---|---|
DigiKey Part Number | 4771-AC-51519-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-51519-15 |
Description | CORD 14/3 SJT 5-15P/C19 15' BLK |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM139.89000 | RM139.89 |
| 10 | RM132.89400 | RM1,328.94 |
| 20 | RM125.89950 | RM2,517.99 |
| 50 | RM118.90500 | RM5,945.25 |
| 100 | RM111.91060 | RM11,191.06 |
| 250 | RM106.34876 | RM26,587.19 |
| 500 | RM94.46668 | RM47,233.34 |
| Unit Price without VAT: | RM139.89000 |
|---|---|
| Unit Price with VAT: | RM153.87900 |


