



AC-C1419-02 | |
|---|---|
DigiKey Part Number | 4771-AC-C1419-02-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1419-02 |
Description | CORD 14/3 SJT C14/C19 2' BLACK |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.62000 | RM40.62 |
| 10 | RM38.57300 | RM385.73 |
| 20 | RM36.56300 | RM731.26 |
| 50 | RM34.51440 | RM1,725.72 |
| 100 | RM32.50500 | RM3,250.50 |
| 250 | RM30.45620 | RM7,614.05 |
| 500 | RM28.40740 | RM14,203.70 |
| Unit Price without VAT: | RM40.62000 |
|---|---|
| Unit Price with VAT: | RM44.68200 |

