



AC-C14C5-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C14C5-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C14C5-10 |
Description | CORD 18/3 SPT-2 C14/C5 10' BLACK |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C5 SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.38000 | RM49.38 |
| 10 | RM46.93800 | RM469.38 |
| 20 | RM44.45250 | RM889.05 |
| 50 | RM41.96640 | RM2,098.32 |
| 100 | RM39.48050 | RM3,948.05 |
| 250 | RM37.50016 | RM9,375.04 |
| 500 | RM33.32878 | RM16,664.39 |
| Unit Price without VAT: | RM49.38000 |
|---|---|
| Unit Price with VAT: | RM54.31800 |


