



AC-C181513-03 | |
|---|---|
DigiKey Part Number | 4771-AC-C181513-03-ND |
Manufacturer | |
Manufacturer Product Number | AC-C181513-03 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.86000 | RM48.86 |
| 10 | RM46.41300 | RM464.13 |
| 20 | RM43.97050 | RM879.41 |
| 50 | RM41.52760 | RM2,076.38 |
| 100 | RM39.08480 | RM3,908.48 |
| 250 | RM36.64200 | RM9,160.50 |
| 500 | RM34.19920 | RM17,099.60 |
| Unit Price without VAT: | RM48.86000 |
|---|---|
| Unit Price with VAT: | RM53.74600 |

