



AC-L62013-08 | |
|---|---|
DigiKey Part Number | 4771-AC-L62013-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-L62013-08 |
Description | LOCKING CRD 14/3 L6-20P/C13 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.57000 | RM101.57 |
| 10 | RM96.49100 | RM964.91 |
| 20 | RM91.44750 | RM1,828.95 |
| 50 | RM86.36480 | RM4,318.24 |
| 100 | RM81.28220 | RM8,128.22 |
| 250 | RM76.19960 | RM19,049.90 |
| 500 | RM71.11700 | RM35,558.50 |
| Unit Price without VAT: | RM101.57000 |
|---|---|
| Unit Price with VAT: | RM111.72700 |


