


DMC-25MF-25B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MF-25B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MF-25B |
Description | RS232 DB25 M/F SHLD MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM133.99000 | RM133.99 |
| 10 | RM127.29000 | RM1,272.90 |
| 50 | RM120.59040 | RM6,029.52 |
| 100 | RM113.89090 | RM11,389.09 |
| 250 | RM107.19144 | RM26,797.86 |
| 500 | RM100.49198 | RM50,245.99 |
| Unit Price without VAT: | RM133.99000 |
|---|---|
| Unit Price with VAT: | RM147.38900 |



