


3351-1275-246 | |
|---|---|
DigiKey Part Number | 5393-3351-1275-246-ND |
Manufacturer | Computer Components Inc |
Manufacturer Product Number | 3351-1275-246 |
Description | RELAY REED HV SPST 50W 3A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Computer Components Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 575 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM203.78000 | RM203.78 |
| 10 | RM181.46100 | RM1,814.61 |
| 25 | RM173.27000 | RM4,331.75 |
| 50 | RM167.31440 | RM8,365.72 |
| 100 | RM161.56010 | RM16,156.01 |
| 250 | RM154.25212 | RM38,563.03 |
| Unit Price without VAT: | RM203.78000 |
|---|---|
| Unit Price with VAT: | RM224.15800 |





