


3570-1210-243 | |
|---|---|
DigiKey Part Number | 1835-1089-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-243 |
Description | RELAY REED DIP SPST .5A 24V W/DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM8.14000 | RM81.40 |
| 25 | RM7.77440 | RM194.36 |
| 50 | RM7.50800 | RM375.40 |
| 100 | RM7.25120 | RM725.12 |
| 300 | RM6.86110 | RM2,058.33 |
| 500 | RM6.68674 | RM3,343.37 |
| 1,000 | RM6.45715 | RM6,457.15 |
| 5,000 | RM5.95351 | RM29,767.55 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |


