New at DigiKey
Vibration Sensor Analog Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVS0608.02L

DigiKey Part Number
1835-MVS0608.02LTR-ND - Tape & Reel (TR)
1835-MVS0608.02LCT-ND - Cut Tape (CT)
1835-MVS0608.02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MVS0608.02L
Description
MICRO VIBRATION SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Comus International
Power - Rated
1.8V ~ 15V / 2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Package / Case
2-SMD, No Lead
Sensor Type
Vibration
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,906
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.41000RM7.41
5RM6.54800RM32.74
10RM6.24100RM62.41
25RM5.86920RM146.73
50RM5.61600RM280.80
100RM5.38480RM538.48
500RM4.91916RM2,459.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.74593RM4,745.93
2,000RM4.58711RM9,174.22
3,000RM4.50039RM13,501.17
5,000RM4.39718RM21,985.90
7,000RM4.33270RM30,328.90
Manufacturers Standard Package
Unit Price without VAT:RM7.41000
Unit Price with VAT:RM8.15100