Cable Assembly Coaxial N-Type to N-Type RG-142 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-N1N1-S24

DigiKey Part Number
2210-FLA07-N1N1-S24-ND
Manufacturer
Manufacturer Product Number
FLA07-N1N1-S24
Description
COAX CBL N-TYPE TO N-TYPE 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
24.00" (609.60mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Brown
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM262.80000RM262.80
5RM248.95200RM1,244.76
10RM236.51000RM2,365.10
25RM215.00720RM5,375.18
50RM205.65940RM10,282.97
100RM197.09060RM19,709.06
250RM189.20684RM47,301.71
500RM181.92966RM90,964.83
1,000RM175.19151RM175,191.51
Unit Price without VAT:RM262.80000
Unit Price with VAT:RM289.08000