Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10157.4 | |
|---|---|
DigiKey Part Number | 2080-10157.4-ND |
Manufacturer | |
Manufacturer Product Number | 10157.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10157.1 | Conta-Clip, Inc. | 0 | 2080-10157.1-ND | RM5.31900 | Parametric Equivalent |
| 34.105 | Altech Corporation | 0 | 34.105-ND | RM4.49160 | Parametric Equivalent |
| EBB-05-D-BL | Adam Tech | 3,488 | 2057-EBB-05-D-BL-ND | RM8.71000 | Parametric Equivalent |
| OSTTA054163 | On Shore Technology Inc. | 839 | ED2583-ND | RM6.54000 | Parametric Equivalent |
| OSTTC052162 | On Shore Technology Inc. | 3,143 | ED2612-ND | RM5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM4.22280 | RM211.14 |
| Unit Price without VAT: | RM4.22280 |
|---|---|
| Unit Price with VAT: | RM4.64508 |




