Square - 0.799" (20.30mm) Frame Grommet, Split 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28609.6

DigiKey Part Number
2080-28609.6-ND
Manufacturer
Manufacturer Product Number
28609.6
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.799" (20.30mm) Frame Grommet, Split 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.799" (20.30mm)
Diameter - Inside
0.551" ~ 0.591" (14.00mm ~ 15.00mm)
Features
IP66 - Dust Tight, Water Resistant
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM11.35000RM11.35
10RM9.62500RM96.25
30RM8.90700RM267.21
50RM8.59160RM429.58
100RM8.18100RM818.10
250RM7.66880RM1,917.20
500RM7.30272RM3,651.36
1,000RM6.95426RM6,954.26
2,500RM6.51920RM16,298.00
Manufacturers Standard Package
Unit Price without VAT:RM11.35000
Unit Price with VAT:RM12.48500