3585.8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM5.05460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM5.21220
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM5.05460
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM5.21220
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.31550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.15590
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.31550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.31550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.31550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.31550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.47470
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.31550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.47470
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: RM4.47470
Datasheet
Image for 3585.8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3585.8

DigiKey Part Number
2080-3585.8-ND
Manufacturer
Manufacturer Product Number
3585.8
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM4.47470RM447.47
Manufacturers Standard Package
Unit Price without VAT:RM4.47470
Unit Price with VAT:RM4.92217