
W4B82-8PG-3ES | |
|---|---|
DigiKey Part Number | 468-W4B82-8PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | W4B82-8PG-3ES |
Description | CONN RCPT MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 8 (6 + 2 Power) | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Lighting, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM69.89880 | RM6,989.88 |
| Unit Price without VAT: | RM69.89880 |
|---|---|
| Unit Price with VAT: | RM76.88868 |

