
160223K400C-F | |
|---|---|
DigiKey Part Number | 338-3922-ND |
Manufacturer | |
Manufacturer Product Number | 160223K400C-F |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160223K400C-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM5.15400 | RM51.54 |
| 50 | RM4.15600 | RM207.80 |
| 100 | RM3.84780 | RM384.78 |
| 500 | RM3.32780 | RM1,663.90 |
| 1,000 | RM3.16681 | RM3,166.81 |
| 2,500 | RM2.99680 | RM7,492.00 |
| 5,000 | RM2.89426 | RM14,471.30 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |

