160333J1000L-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,365
Unit Price: RM9.97000
Datasheet
0.033 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160333J1000L-F

DigiKey Part Number
160333J1000L-F-ND
Manufacturer
Manufacturer Product Number
160333J1000L-F
Description
CAP FILM 0.033UF 5% 1KVDC RADIAL
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160333J1000L-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.