Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160393J400D-F | |
|---|---|
DigiKey Part Number | 160393J400D-F-ND |
Manufacturer | |
Manufacturer Product Number | 160393J400D-F |
Description | CAP FILM 0.039UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160393J400D-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AK393J630A | KEMET | 0 | 399-F461AK393J630A-ND | RM0.85908 | Parametric Equivalent |
| F461AK393J630C | KEMET | 0 | 399-F461AK393J630C-ND | RM0.85832 | Parametric Equivalent |
| F461AK393J630L | KEMET | 0 | 399-F461AK393J630LTR-ND | RM0.92347 | Parametric Equivalent |
| F461AK393J630R | KEMET | 0 | 399-F461AK393J630RTB-ND | RM0.95471 | Parametric Equivalent |
| MKP385339063JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339063JD02G0-ND | RM2.16653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.97795 | RM5,955.90 |
| Unit Price without VAT: | RM2.97795 |
|---|---|
| Unit Price with VAT: | RM3.27575 |




