167333K400C-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,949
Unit Price: RM6.62000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.66692
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.66692
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.97795
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.66692
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.66692
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.61182
Datasheet

Similar


TDK
In Stock: 2,417
Unit Price: RM2.25000
Datasheet
0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167333K400C-F

DigiKey Part Number
167333K400C-F-ND
Manufacturer
Manufacturer Product Number
167333K400C-F
Description
CAP FILM 0.033UF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167333K400C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM2.52256RM7,567.68
Unit Price without VAT:RM2.52256
Unit Price with VAT:RM2.77482