Parametric Equivalent
Parametric Equivalent

168273J100A-F | |
|---|---|
DigiKey Part Number | 168273J100A-F-ND |
Manufacturer | |
Manufacturer Product Number | 168273J100A-F |
Description | CAP FILM 0.027UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168273J100A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.34690 | RM11,734.50 |
| Unit Price without VAT: | RM2.34690 |
|---|---|
| Unit Price with VAT: | RM2.58159 |


