Direct
Direct
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar

168684J63F-F | |
|---|---|
DigiKey Part Number | 168684J63F-F-ND |
Manufacturer | |
Manufacturer Product Number | 168684J63F-F |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168684J63F-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM5.77193 | RM28,859.65 |
| Unit Price without VAT: | RM5.77193 |
|---|---|
| Unit Price with VAT: | RM6.34912 |










