184393K250RBB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.52256
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.62829
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.62829
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM3.03428
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.51307
Datasheet
0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184393K250RBB-F

DigiKey Part Number
184393K250RBB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184393K250RBB-F
Description
CAP FILM 0.039UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184393K250RBB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167393J250B-FCornell Dubilier Knowles0167393J250B-F-NDRM2.52256Upgrade
184393J250RBA-FCornell Dubilier Knowles0184393J250RBA-F-NDRM2.62829Upgrade
184393J250RBB-FCornell Dubilier Knowles0184393J250RBB-F-NDRM2.62829Upgrade
160393K250C-FCornell Dubilier Knowles0160393K250C-F-NDRM3.03428Similar
184393K250RBA-FCornell Dubilier Knowles0184393K250RBA-F-NDRM2.51307Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.51307RM3,769.61
Manufacturers Standard Package
Unit Price without VAT:RM2.51307
Unit Price with VAT:RM2.76438