185473K250RFA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.46074
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.19614
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.48000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.49247
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.49247
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.81513
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.42695
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.42695
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,436
Unit Price: RM5.01000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM2.44017
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 351
Unit Price: RM1.81000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 7,135
Unit Price: RM1.90000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 4,589
Unit Price: RM1.90000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 39,200
Unit Price: RM1.90000
Datasheet
0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185473K250RFA-F

DigiKey Part Number
185473K250RFA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185473K250RFA-F
Description
CAP FILM 0.047UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185473K250RFA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600RM2.44017RM13,664.95
Unit Price without VAT:RM2.44017
Unit Price with VAT:RM2.68419