
227LBB250M2BC | |
|---|---|
DigiKey Part Number | 1572-1101-ND |
Manufacturer | |
Manufacturer Product Number | 227LBB250M2BC |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753.57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 753.57mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9257 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.95000 | RM18.95 |
| 10 | RM13.00200 | RM130.02 |
| 50 | RM10.54260 | RM527.13 |
| 100 | RM9.76650 | RM976.65 |
| 500 | RM8.43396 | RM4,216.98 |
| 1,000 | RM8.01506 | RM8,015.06 |
| 2,500 | RM7.56838 | RM18,920.95 |
| 5,000 | RM7.56685 | RM37,834.25 |
| Unit Price without VAT: | RM18.95000 |
|---|---|
| Unit Price with VAT: | RM20.84500 |

