
335MKP275KH | |
|---|---|
DigiKey Part Number | 335MKP275KH-ND |
Manufacturer | |
Manufacturer Product Number | 335MKP275KH |
Description | CAP FILM 3.3UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.610" W (31.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 1.154" (29.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.06751 | RM35,337.55 |
| Unit Price without VAT: | RM7.06751 |
|---|---|
| Unit Price with VAT: | RM7.77426 |

