330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 804mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337AXZ025M

DigiKey Part Number
1572-1436-2-ND - Tape & Reel (TR)
1572-1436-1-ND - Cut Tape (CT)
1572-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
337AXZ025M
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 804mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
337AXZ025M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
804mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.417" (10.60mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,357
Factory Stock: 6,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM2.59300RM25.93
50RM2.07480RM103.74
100RM1.86910RM186.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.51454RM757.27
1,000RM1.40280RM1,402.80
1,500RM1.34638RM2,019.57
2,500RM1.28348RM3,208.70
3,500RM1.24650RM4,362.75
5,000RM1.21079RM6,053.95
6,000RM1.19381RM7,162.86
12,000RM1.13634RM13,636.08
12,500RM1.13328RM14,166.00
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900