380LQ391M250J012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM11.69259
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM24.50243
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM8.10922
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM7.90812
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM6.47400
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM9.91735
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: RM20.72000
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ391M250J012

DigiKey Part Number
380LQ391M250J012-ND
Manufacturer
Manufacturer Product Number
380LQ391M250J012
Description
CAP ALUM 390UF 20% 250V SNAP TH
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.67 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.