380LX221M420H452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM17.86908
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM17.86908
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM12.88025
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM12.52840
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM15.01850
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM13.50750
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM19.88555
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM12.77920
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM17.43490
Datasheet

Upgrade


Chemi-Con
In Stock: 180
Unit Price: RM27.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM11.28435
Datasheet

Upgrade


Nichicon
In Stock: 187
Unit Price: RM29.47000
Datasheet

Upgrade


Nichicon
In Stock: 460
Unit Price: RM26.32000
Datasheet
Image for 380LX221M420H452 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX221M420H452

DigiKey Part Number
380LX221M420H452-ND
Manufacturer
Manufacturer Product Number
380LX221M420H452
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 900mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM13.15290RM39,458.70
Unit Price without VAT:RM13.15290
Unit Price with VAT:RM14.46819