380LX223M050A052 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,978
Unit Price: RM41.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 442
Unit Price: RM48.34000
Datasheet
22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX223M050A052

DigiKey Part Number
338-2254-ND
Manufacturer
Manufacturer Product Number
380LX223M050A052
Description
CAP ALUM 22000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.6 A @ 120 Hz
Ripple Current @ High Frequency
8.71 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM58.43000RM58.43
10RM42.71700RM427.17
80RM34.81675RM2,785.34
160RM33.01994RM5,283.19
560RM30.51114RM17,086.24
1,040RM29.60713RM30,791.42
Manufacturers Standard Package
Unit Price without VAT:RM58.43000
Unit Price with VAT:RM64.27300