
380LX273M025A032 | |
|---|---|
DigiKey Part Number | 338-2255-ND |
Manufacturer | |
Manufacturer Product Number | 380LX273M025A032 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.1 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.20000 | RM26.20 |
| 10 | RM18.32500 | RM183.25 |
| 80 | RM14.34500 | RM1,147.60 |
| 160 | RM13.43931 | RM2,150.29 |
| 560 | RM12.17389 | RM6,817.38 |
| 1,040 | RM11.68914 | RM12,156.71 |
| Unit Price without VAT: | RM26.20000 |
|---|---|
| Unit Price with VAT: | RM28.82000 |

