380LX391M400A042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM37.27000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM20.22719
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM15.14416
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 967
Unit Price: RM49.13000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM42.99000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM25.15296
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM26.46301
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM25.57218
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM18.91712
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 210
Unit Price: RM36.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM19.90030
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 320
Unit Price: RM44.25000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM18.23590
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: RM16.54270
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX391M400A042

DigiKey Part Number
380LX391M400A042-ND
Manufacturer
Manufacturer Product Number
380LX391M400A042
Description
CAP ALUM 390UF 20% 400V SNAP TH
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
510mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable