380LX471M400A042 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM19.59833
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4,736
Unit Price: RM44.60000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 311
Unit Price: RM42.39000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM23.94771
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 200
Unit Price: RM37.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,007
Unit Price: RM45.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 616
Unit Price: RM45.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 13,319
Unit Price: RM40.66000
Datasheet

Direct


Würth Elektronik
In Stock: 14
Unit Price: RM34.44000
Datasheet

Direct


Chemi-Con
In Stock: 391
Unit Price: RM37.55000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Nichicon
In Stock: 1,238
Unit Price: RM29.16000
Datasheet

Upgrade


Rubycon
In Stock: 48
Unit Price: RM38.81000
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX471M400A042

DigiKey Part Number
338-2263-ND
Manufacturer
Manufacturer Product Number
380LX471M400A042
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
388mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.39 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,120RM21.38003RM23,945.63
Unit Price without VAT:RM21.38003
Unit Price with VAT:RM23.51803