
380LX562M035H022 | |
|---|---|
DigiKey Part Number | 338-2704-ND |
Manufacturer | |
Manufacturer Product Number | 380LX562M035H022 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 83mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.21000 | RM20.21 |
| 10 | RM13.93600 | RM139.36 |
| 50 | RM11.33060 | RM566.53 |
| 100 | RM10.50960 | RM1,050.96 |
| 500 | RM9.09888 | RM4,549.44 |
| 1,000 | RM8.65543 | RM8,655.43 |
| 2,500 | RM8.22712 | RM20,567.80 |
| Unit Price without VAT: | RM20.21000 |
|---|---|
| Unit Price with VAT: | RM22.23100 |

