
380LX563M025A062 | |
|---|---|
DigiKey Part Number | 338-3866-ND |
Manufacturer | |
Manufacturer Product Number | 380LX563M025A062 |
Description | CAP ALUM 56000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 56000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.6 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.45000 | RM67.45 |
| 10 | RM49.82500 | RM498.25 |
| Unit Price without VAT: | RM67.45000 |
|---|---|
| Unit Price with VAT: | RM74.19500 |

