
380LX680M400H012 | |
|---|---|
DigiKey Part Number | 338-3745-ND |
Manufacturer | |
Manufacturer Product Number | 380LX680M400H012 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.44Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 2.44Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.45000 | RM17.45 |
| 10 | RM11.92200 | RM119.22 |
| 50 | RM9.63180 | RM481.59 |
| 100 | RM8.90990 | RM890.99 |
| 500 | RM7.66906 | RM3,834.53 |
| 1,000 | RM7.27899 | RM7,278.99 |
| 2,500 | RM6.86307 | RM17,157.67 |
| 5,000 | RM6.81226 | RM34,061.30 |
| Unit Price without VAT: | RM17.45000 |
|---|---|
| Unit Price with VAT: | RM19.19500 |

