100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.82Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ101M450H022

DigiKey Part Number
381LQ101M450H022-ND
Manufacturer
Manufacturer Product Number
381LQ101M450H022
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.82Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.82Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5107M000TDK143495-75598-NDRM30.18000Direct
LAR2W101MELZ30Nichicon73493-8065-NDRM16.67000Direct
LGX2W101MELZ30Nichicon138493-7986-NDRM19.62000Direct
LQS2W101MELZ30Nichicon174493-7793-NDRM23.09000Direct
B43644A5107M000TDK138B43644A5107M000-NDRM25.14000Upgrade
In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM27.42000RM27.42
10RM19.16800RM191.68
50RM15.76080RM788.04
100RM14.68790RM1,468.79
500RM12.84606RM6,423.03
1,000RM12.26711RM12,267.11
2,500RM11.65004RM29,125.10
Manufacturers Standard Package
Unit Price without VAT:RM27.42000
Unit Price with VAT:RM30.16200