
381LQ563M010K042 | |
|---|---|
DigiKey Part Number | 381LQ563M010K042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ563M010K042 |
Description | CAP ALUM 56000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.75 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.52408 | RM37,572.24 |
| Unit Price without VAT: | RM12.52408 |
|---|---|
| Unit Price with VAT: | RM13.77649 |

