Similar
Direct

381LQ681M350K052 | |
|---|---|
DigiKey Part Number | 381LQ681M350K052-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ681M350K052 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 244mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | RM23.81649 | RM26,674.47 |
| Unit Price without VAT: | RM23.81649 |
|---|---|
| Unit Price with VAT: | RM26.19814 |



