
381LR151M450J042 | |
|---|---|
DigiKey Part Number | 338-2482-ND |
Manufacturer | |
Manufacturer Product Number | 381LR151M450J042 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 884mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.76000 | RM28.76 |
| 10 | RM20.20800 | RM202.08 |
| 50 | RM16.67800 | RM833.90 |
| 100 | RM15.56580 | RM1,556.58 |
| 500 | RM13.65668 | RM6,828.34 |
| 1,000 | RM13.05673 | RM13,056.73 |
| 2,500 | RM12.83849 | RM32,096.23 |
| Unit Price without VAT: | RM28.76000 |
|---|---|
| Unit Price with VAT: | RM31.63600 |

