
381LX151M450K022 | |
|---|---|
DigiKey Part Number | 338-2519-ND |
Manufacturer | |
Manufacturer Product Number | 381LX151M450K022 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.73000 | RM25.73 |
| 10 | RM17.97000 | RM179.70 |
| 80 | RM13.70338 | RM1,096.27 |
| 160 | RM13.16356 | RM2,106.17 |
| 560 | RM11.93798 | RM6,685.27 |
| 1,040 | RM11.44059 | RM11,898.21 |
| 2,560 | RM11.16162 | RM28,573.75 |
| Unit Price without VAT: | RM25.73000 |
|---|---|
| Unit Price with VAT: | RM28.30300 |

