381LX471M200J032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,268
Unit Price: RM21.51000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM8.71095
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4,338
Unit Price: RM19.86000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 964
Unit Price: RM20.57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11,654
Unit Price: RM23.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,080
Unit Price: RM20.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 498
Unit Price: RM31.01000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,478
Unit Price: RM28.01000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM13.46731
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Nichicon
In Stock: 494
Unit Price: RM18.16000
Datasheet

Direct


Nichicon
In Stock: 80
Unit Price: RM19.15000
Datasheet

Direct


Nichicon
In Stock: 46
Unit Price: RM16.90000
Datasheet

Direct


Nichicon
In Stock: 3,977
Unit Price: RM16.63000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX471M200J032

DigiKey Part Number
381LX471M200J032-ND
Manufacturer
Manufacturer Product Number
381LX471M200J032
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable