
382LX563M035N082 | |
|---|---|
DigiKey Part Number | 338-2095-ND |
Manufacturer | |
Manufacturer Product Number | 382LX563M035N082 |
Description | CAP ALUM 56000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 56000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.9 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.01000 | RM78.01 |
| 10 | RM58.14300 | RM581.43 |
| Unit Price without VAT: | RM78.01000 |
|---|---|
| Unit Price with VAT: | RM85.81100 |

