
500C244U035FC2D | |
|---|---|
DigiKey Part Number | 500C244U035FC2D-ND |
Manufacturer | |
Manufacturer Product Number | 500C244U035FC2D |
Description | CAP ALUM 240000UF 35V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4.9mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36 A @ 120 Hz |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.500" Dia (88.90mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.187" (106.35mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | RM429.64396 | RM20,622.91 |
| Unit Price without VAT: | RM429.64396 |
|---|---|
| Unit Price with VAT: | RM472.60836 |

