
550403M035BF2B | |
|---|---|
DigiKey Part Number | 550403M035BF2B-ND |
Manufacturer | |
Manufacturer Product Number | 550403M035BF2B |
Description | CAP ALUM 40000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.875" (22.23mm) | |
Size / Dimension | 2.024" Dia (51.41mm) | |
Height - Seated (Max) | 5.717" (145.21mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | RM439.75286 | RM18,469.62 |
| Unit Price without VAT: | RM439.75286 |
|---|---|
| Unit Price with VAT: | RM483.72815 |

