
AFK106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-2131-2-ND - Tape & Reel (TR) 338-2131-1-ND - Cut Tape (CT) 338-2131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.23400 | RM22.34 |
| 50 | RM1.68640 | RM84.32 |
| 100 | RM1.51300 | RM151.30 |
| 500 | RM1.21344 | RM606.72 |
| 1,000 | RM1.11904 | RM1,119.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04056 | RM2,081.12 |
| 4,000 | RM0.97535 | RM3,901.40 |
| 6,000 | RM0.94244 | RM5,654.64 |
| 10,000 | RM0.90578 | RM9,057.80 |
| 14,000 | RM0.88423 | RM12,379.22 |
| 20,000 | RM0.86341 | RM17,268.20 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

