AFK227M35F24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 18,866
Unit Price: RM5.67000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM3.78000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM3.51000
Datasheet

Direct


Chemi-Con
In Stock: 87,483
Unit Price: RM5.04000
Datasheet

Direct


Nichicon
In Stock: 7,645
Unit Price: RM3.74000
Datasheet

Similar


Chemi-Con
In Stock: 2,750
Unit Price: RM3.82000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M35F24B-F

DigiKey Part Number
AFK227M35F24B-F-ND
Manufacturer
Manufacturer Product Number
AFK227M35F24B-F
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Impedance
160 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M35F24T-FCornell Dubilier Knowles18,866338-2173-1-NDRM5.67000Parametric Equivalent
EEE-FK1V221APPanasonic Industry0PCE4428CT-NDRM3.78000Direct
EEE-FK1V221PPanasonic Industry0PCE3839CT-NDRM3.51000Direct
EMZA350ARA221MHA0GChemi-Con87,483565-EMZA350ARA221MHA0GCT-NDRM5.04000Direct
UCL1V221MNL1GSNichicon7,645493-3957-1-NDRM3.74000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types