
AFK228M25P44T-F | |
|---|---|
DigiKey Part Number | 338-2176-2-ND - Tape & Reel (TR) 338-2176-1-ND - Cut Tape (CT) 338-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK228M25P44T-F |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK228M25P44T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.12000 | RM18.12 |
| 10 | RM12.26100 | RM122.61 |
| 50 | RM10.03120 | RM501.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM8.38624 | RM1,048.28 |
| 250 | RM8.29464 | RM2,073.66 |
| 375 | RM8.19488 | RM3,073.08 |
| 625 | RM7.86645 | RM4,916.53 |
| 875 | RM7.67345 | RM6,714.27 |
| 1,250 | RM7.48704 | RM9,358.80 |
| 1,500 | RM7.39845 | RM11,097.68 |
| Unit Price without VAT: | RM18.12000 |
|---|---|
| Unit Price with VAT: | RM19.93200 |

