
AFK475M63C12T-F | |
|---|---|
DigiKey Part Number | 338-2194-2-ND - Tape & Reel (TR) 338-2194-1-ND - Cut Tape (CT) 338-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK475M63C12T-F |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.41100 | RM24.11 |
| 50 | RM1.91100 | RM95.55 |
| 100 | RM1.71860 | RM171.86 |
| 500 | RM1.38790 | RM693.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.28361 | RM1,283.61 |
| 2,000 | RM1.19694 | RM2,393.88 |
| 3,000 | RM1.15320 | RM3,459.60 |
| 5,000 | RM1.10445 | RM5,522.25 |
| 7,000 | RM1.07579 | RM7,530.53 |
| 10,000 | RM1.04812 | RM10,481.20 |
| 12,000 | RM1.03496 | RM12,419.52 |
| 24,000 | RM1.02235 | RM24,536.40 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

