
AFK477M10F24T-F | |
|---|---|
DigiKey Part Number | 338-2206-2-ND - Tape & Reel (TR) 338-2206-1-ND - Cut Tape (CT) 338-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M10F24T-F |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.12466 | RM1,562.33 |
| 1,000 | RM2.80524 | RM2,805.24 |
| 1,500 | RM2.70775 | RM4,061.62 |
| 2,500 | RM2.56242 | RM6,406.05 |
| 3,500 | RM2.55492 | RM8,942.22 |
| 5,000 | RM2.50093 | RM12,504.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM5.00400 | RM50.04 |
| 50 | RM3.89500 | RM194.75 |
| 100 | RM3.54520 | RM354.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM4.81900 | RM48.19 |
| 50 | RM3.75240 | RM187.62 |
| 100 | RM3.41520 | RM341.52 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

