
AHA107M25F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M25F24T-FTR-ND - Tape & Reel (TR) 338-AHA107M25F24T-FCT-ND - Cut Tape (CT) 338-AHA107M25F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M25F24T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.7Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3,322 | 338-2143-1-ND | RM2,951.00000 | Upgrade |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6,678 | 338-2145-1-ND | RM2,874.00000 | Upgrade |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | RM6,696.00000 | Upgrade |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | RM2,354.00000 | Upgrade |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6,000 | 338-2141-1-ND | RM1,835.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.72700 | RM37.27 |
| 50 | RM2.86920 | RM143.46 |
| 100 | RM2.59760 | RM259.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.12972 | RM1,064.86 |
| 1,000 | RM1.98241 | RM1,982.41 |
| 1,500 | RM1.90806 | RM2,862.09 |
| 2,500 | RM1.82516 | RM4,562.90 |
| 3,500 | RM1.77646 | RM6,217.61 |
| 5,000 | RM1.72940 | RM8,647.00 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

