
AHA226M25D16T-F | |
|---|---|
DigiKey Part Number | 338-AHA226M25D16T-FTR-ND - Tape & Reel (TR) 338-AHA226M25D16T-FCT-ND - Cut Tape (CT) 338-AHA226M25D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA226M25D16T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 10.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES226M25D16T-F | Cornell Dubilier Knowles | 10,000 | 338-AVES226M25D16T-FCT-ND | RM2.01000 | Direct |
| AVES226M35D16T-F | Cornell Dubilier Knowles | 0 | AVES226M35D16T-F-ND | RM0.77007 | Upgrade |
| AVES226M50D16T-F | Cornell Dubilier Knowles | 7,810 | 338-AVES226M50D16T-FCT-ND | RM2.25000 | Upgrade |
| AFK226M25C12T-F | Cornell Dubilier Knowles | 490 | 338-2161-1-ND | RM4.06000 | Similar |
| 226SMH035M | CORNELL DUBILIER KNOWLES | 0 | 1572-1390-2-ND | RM0.42241 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.08400 | RM20.84 |
| 50 | RM1.57040 | RM78.52 |
| 100 | RM1.40700 | RM140.70 |
| 500 | RM1.12502 | RM562.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.03618 | RM1,036.18 |
| 2,000 | RM0.96229 | RM1,924.58 |
| 3,000 | RM0.92501 | RM2,775.03 |
| 5,000 | RM0.88344 | RM4,417.20 |
| 7,000 | RM0.85901 | RM6,013.07 |
| 10,000 | RM0.83541 | RM8,354.10 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

